22 AWG Hook-Up Wire 7/0.0100" Green, Yellow 30V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-22-1-0500-011-1-TS

DigiKey Part Number
1175-10064-22-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL FEET
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Green, Yellow 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG 30V BLU FEET
In-Stock: 4694
Unit Price: ₱53.00000
HOOK-UP STRND 22AWG 30V GRN FEET
In-Stock: 3915
Unit Price: ₱53.00000
HOOK-UP STRND 22AWG 30V ORN FEET
In-Stock: 6231
Unit Price: ₱53.00000
HOOK-UP STRND 22AWG 30V BRN FEET
In-Stock: 6673
Unit Price: ₱53.00000
WIRE
In-Stock: 3547
Unit Price: ₱53.00000
Alternate Length
WIRE
In-Stock: 0
Unit Price: ₱13.87054