USB 1.1 (USB 1.0) Cable B Male to Cable (Round) 0.66' (200.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1043-BL-00200

DigiKey Part Number
101-1043-BL-00200-ND
Manufacturer
Manufacturer Product Number
101-1043-BL-00200
Description
CBL USB1.1 B PLUG TO OPEN 0.66'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable B Male to Cable (Round) 0.66' (200.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
0.66' (200.0mm)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
200₱263.83630₱52,767.26