105-1092-BL-00050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: ₱525.74113
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1092-BL-00050

DigiKey Part Number
1175-2114-ND
Manufacturer
Manufacturer Product Number
105-1092-BL-00050
Description
CABLE MCR B PLUG TO C PLUG 1.64'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes