
1072M12-03-1-1-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-1-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-1-RA-00050 |
Description | CBL 3POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱479.38000 | ₱479.38 |
| 10 | ₱407.32200 | ₱4,073.22 |
| 25 | ₱381.76320 | ₱9,544.08 |
| 50 | ₱363.54080 | ₱18,177.04 |
| 100 | ₱346.18800 | ₱34,618.80 |
| 250 | ₱324.51892 | ₱81,129.73 |
| 500 | ₱309.03948 | ₱154,519.74 |
| 1,000 | ₱294.30384 | ₱294,303.84 |


