
10981-20-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-20-1-2000-004-1-TD-ND 1175-10981-20-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-20-1-2000-004-1-TD |
Description | WIRE 20AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 5 | ₱35.13400 | ₱175.67 |
| 10 | ₱33.52700 | ₱335.27 |
| 25 | ₱31.44240 | ₱786.06 |
| 50 | ₱29.94180 | ₱1,497.09 |
| 100 | ₱28.50660 | ₱2,850.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.56329 | ₱17,126.58 |
| 4,000 | ₱8.14183 | ₱32,567.32 |
| 6,000 | ₱7.90328 | ₱47,419.68 |
| 10,000 | ₱7.61079 | ₱76,107.90 |
| 14,000 | ₱7.42295 | ₱103,921.30 |
| 20,000 | ₱7.22791 | ₱144,558.20 |
| 50,000 | ₱6.74501 | ₱337,250.50 |



