14 AWG Hook-Up Wire 19/0.0150" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0100-005-1-TS

DigiKey Part Number
1175-1332-14-1-0100-005-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0100-005-1-TS
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0150"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱52.64220₱5,264.22
200₱50.09345₱10,018.69
300₱48.65037₱14,595.11
500₱46.88252₱23,441.26
700₱45.74716₱32,023.01
1,000₱44.56901₱44,569.01
2,500₱41.65308₱104,132.70
5,000₱39.54989₱197,749.45
10,000₱37.53091₱375,309.10
Manufacturers Standard Package