New Product
Image for 1332-22-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-001-1-TS

DigiKey Part Number
1175-1332-22-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
1175-1332-22-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
1₱48.83000₱48.83
5₱43.47200₱217.36
10₱41.44700₱414.47
25₱38.85040₱971.26
50₱36.99240₱1,849.62
100₱35.21790₱3,521.79
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 1
Unit Price: ₱3,781.43000
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 27
Unit Price: ₱9,058.15000
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 7
Unit Price: ₱1,117.16000
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 2
Unit Price: ₱1,716.83000