32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
245-32-1-06
245-32-1-06

245-32-1-06

DigiKey Part Number
1175-2555-ND
Manufacturer
Manufacturer Product Number
245-32-1-06
Description
CONN IC DIP SOCKET 32POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
32 (2 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole, Kinked Pin
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱45.26000₱45.26
15₱37.39733₱560.96
30₱35.59100₱1,067.73
60₱33.89383₱2,033.63
105₱32.57667₱3,420.55
255₱30.59702₱7,802.24
510₱29.13396₱14,858.32
1,005₱27.77223₱27,911.09
2,505₱26.03868₱65,226.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.