
3122-24-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-24-1-0500-010-1-TS-ND 1175-3122-24-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-24-1-0500-010-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3122 |
Conductor Strand 7/0.0079" | Features Oil Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 5 | ₱51.57000 | ₱257.85 |
| 10 | ₱49.18800 | ₱491.88 |
| 25 | ₱46.11560 | ₱1,152.89 |
| 50 | ₱43.91220 | ₱2,195.61 |
| 100 | ₱41.80410 | ₱4,180.41 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | ₱21.92036 | ₱10,960.18 |
| 1,000 | ₱20.84905 | ₱20,849.05 |
| 1,500 | ₱20.24303 | ₱30,364.55 |
| 2,500 | ₱19.49977 | ₱48,749.43 |
| 3,500 | ₱19.02248 | ₱66,578.68 |
| 5,000 | ₱18.52696 | ₱92,634.80 |






