New Product
24 AWG Hook-Up Wire 7/0.0079" Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-010-1-TS

DigiKey Part Number
1175-3122-24-1-0500-010-1-TS-ND
1175-3122-24-1-0500-010-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-010-1-TS
Description
WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
300V
Part Status
Active
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0079"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,990 Feet
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1₱57.76000₱57.76
5₱51.57000₱257.85
10₱49.18800₱491.88
25₱46.11560₱1,152.89
50₱43.91220₱2,195.61
100₱41.80410₱4,180.41
Spool
LengthUnit Price (Per Foot)Ext Price
500₱21.92036₱10,960.18
1,000₱20.84905₱20,849.05
1,500₱20.24303₱30,364.55
2,500₱19.49977₱48,749.43
3,500₱19.02248₱66,578.68
5,000₱18.52696₱92,634.80
Manufacturers Standard Package
Alternate Color
WIRE
In-Stock: 7829
Unit Price: ₱57.76000
HOOK-UP STRND 24AWG ORNG FEET
In-Stock: 925
Unit Price: ₱57.76000
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 888
Unit Price: ₱57.76000
HOOK-UP STRND 24AWG RED FEET
In-Stock: 877
Unit Price: ₱57.76000
HOOK-UP STRND 24AWG GRN FEET
In-Stock: 795
Unit Price: ₱57.76000