32 AWG Hook-Up Wire 7/0.0031" Orange 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-008-1-TS

DigiKey Part Number
1175-10064-32-1-0500-008-1-TS-ND
1175-10064-32-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-008-1-TS
Description
HK-UP STD 32AWG 30V ORN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Orange 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,136
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱38.11000₱38.11
5₱34.18200₱170.91
10₱32.57400₱325.74
25₱30.56120₱764.03
50₱29.09620₱1,454.81
100₱27.70860₱2,770.86
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500₱8.17146₱4,085.73
1,000₱7.77604₱7,776.04
1,500₱7.55253₱11,328.80
2,500₱7.27868₱18,196.70
3,500₱7.10278₱24,859.73
5,000₱6.92007₱34,600.35
12,500₱6.46827₱80,853.38
25,000₱6.14244₱153,561.00
50,000₱5.82965₱291,482.50