
10064-26-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-001-1-TS-ND 1175-10064-26-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG 30V BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 5 | ₱38.70800 | ₱193.54 |
| 10 | ₱36.86100 | ₱368.61 |
| 25 | ₱34.53920 | ₱863.48 |
| 50 | ₱32.89540 | ₱1,644.77 |
| 100 | ₱31.32330 | ₱3,132.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.09178 | ₱5,545.89 |
| 1,000 | ₱10.55405 | ₱10,554.05 |
| 1,500 | ₱10.24935 | ₱15,374.02 |
| 2,500 | ₱9.87601 | ₱24,690.03 |
| 3,500 | ₱9.63655 | ₱33,727.92 |
| 5,000 | ₱9.38770 | ₱46,938.50 |
| 12,500 | ₱8.77219 | ₱109,652.38 |
| 25,000 | ₱8.32819 | ₱208,204.75 |
| 50,000 | ₱7.92611 | ₱396,305.50 |









