16 AWG Hook-Up Wire 26/0.0100" Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-005-1-TS

DigiKey Part Number
CN676L-50-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-30°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱1,813.89000₱1,813.89
2₱1,726.95000₱3,453.90
3₱1,677.92000₱5,033.76
5₱1,617.85400₱8,089.27
7₱1,579.35143₱11,055.46
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG YEL 50'
In-Stock: 15
Unit Price: ₱2,157.50000
HOOK-UP STRND 16AWG WHT 50'
In-Stock: 3
Unit Price: ₱1,813.89000
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 0
Unit Price: ₱2,157.50000