
520-26-4400-SV-0010F | |
|---|---|
DigiKey Part Number | 1175-2385-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-4400-SV-0010F |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.13000 | ₱406.13 |
| 10 | ₱345.03300 | ₱3,450.33 |
| 25 | ₱323.42800 | ₱8,085.70 |
| 50 | ₱307.98060 | ₱15,399.03 |
| 100 | ₱293.27180 | ₱29,327.18 |
| 250 | ₱274.91376 | ₱68,728.44 |
| 500 | ₱261.79966 | ₱130,899.83 |
| 1,000 | ₱249.31560 | ₱249,315.60 |
| 2,500 | ₱233.72684 | ₱584,317.10 |

