
53325 | |
|---|---|
DigiKey Part Number | 1175-53325TR-ND - Tape & Reel (TR) 1175-53325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53325 |
Description | WIRE-TO BOARD HOUSING TERMINAL, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱6.09800 | ₱152.45 |
| 50 | ₱5.80020 | ₱290.01 |
| 100 | ₱5.52030 | ₱552.03 |
| 250 | ₱5.17372 | ₱1,293.43 |
| 500 | ₱4.92598 | ₱2,462.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.68956 | ₱4,689.56 |
| 2,000 | ₱4.46566 | ₱8,931.32 |
| 3,000 | ₱4.33941 | ₱13,018.23 |
| 5,000 | ₱4.18565 | ₱20,928.25 |
| 7,000 | ₱4.08743 | ₱28,612.01 |
| 10,000 | ₱3.98580 | ₱39,858.00 |
| 25,000 | ₱3.73619 | ₱93,404.75 |
| 50,000 | ₱3.55790 | ₱177,895.00 |
| 100,000 | ₱3.38818 | ₱338,818.00 |










