Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54025-2022

DigiKey Part Number
1175-54025-2022TR-ND - Tape & Reel (TR)
1175-54025-2022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
54025-2022
Description
WIRE-TO BOARD HOUSING TERMINAL,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,870
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱7.98000₱79.80
25₱7.45560₱186.39
50₱7.11020₱355.51
100₱6.77080₱677.08
250₱6.34328₱1,585.82
500₱6.03956₱3,019.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱5.58857₱8,382.85
3,000₱5.32159₱15,964.77
4,500₱5.17132₱23,270.94
7,500₱4.98807₱37,410.52
10,500₱4.87102₱51,145.71
15,000₱4.74995₱71,249.25
37,500₱4.45261₱166,972.88
75,000₱4.24023₱318,017.25
Manufacturers Standard Package