
54025-2426 | |
|---|---|
DigiKey Part Number | 1175-54025-2426TR-ND - Tape & Reel (TR) 1175-54025-2426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54025-2426 |
Description | WIRE-TO BOARD HOUSING TERMINAL, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱7.45560 | ₱186.39 |
| 50 | ₱7.11020 | ₱355.51 |
| 100 | ₱6.77080 | ₱677.08 |
| 250 | ₱6.34328 | ₱1,585.82 |
| 500 | ₱6.03956 | ₱3,019.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱5.58857 | ₱8,382.85 |
| 3,000 | ₱5.32159 | ₱15,964.77 |
| 4,500 | ₱5.17132 | ₱23,270.94 |
| 7,500 | ₱4.98807 | ₱37,410.52 |
| 10,500 | ₱4.87102 | ₱51,145.71 |
| 15,000 | ₱4.74995 | ₱71,249.25 |
| 37,500 | ₱4.45261 | ₱166,972.88 |
| 75,000 | ₱4.24023 | ₱318,017.25 |








