
911S-2-5-00700 | |
|---|---|
DigiKey Part Number | 1175-1947-ND |
Manufacturer | |
Manufacturer Product Number | 911S-2-5-00700 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 7M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,629.29000 | ₱1,629.29 |
| 20 | ₱1,318.70500 | ₱26,374.10 |
| 40 | ₱1,255.77550 | ₱50,231.02 |
| 60 | ₱1,220.36800 | ₱73,222.08 |
| 100 | ₱1,177.20230 | ₱117,720.23 |
| 260 | ₱1,100.53438 | ₱286,138.94 |
| 500 | ₱1,050.98484 | ₱525,492.42 |

