
L3DDH-1006C | |
|---|---|
DigiKey Part Number | L3DDH-1006C-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1006C |
Description | IDC CBL - LKR10H/CN223MC/LKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱59.61000 | ₱596.10 |
| 25 | ₱56.12000 | ₱1,403.00 |
| 50 | ₱53.77360 | ₱2,688.68 |
| 100 | ₱51.43930 | ₱5,143.93 |
| 250 | ₱46.76344 | ₱11,690.86 |
| 500 | ₱42.08756 | ₱21,043.78 |
| 1,000 | ₱37.41050 | ₱37,410.50 |
| 2,500 | ₱33.90348 | ₱84,758.70 |

