5.6 µH Shielded Molded Inductor 8.1 A 26mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0730H-5R6MC

DigiKey Part Number
4044-VSEB0730H-5R6MCTR-ND - Tape & Reel (TR)
4044-VSEB0730H-5R6MCCT-ND - Cut Tape (CT)
4044-VSEB0730H-5R6MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0730H-5R6MC
Description
FIXED IND 5.6UH 8.1A 26 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 8.1 A 26mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0730H-5R6MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱131.01000₱131.01
10₱107.60700₱1,076.07
100₱88.50320₱8,850.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱71.35460₱71,354.60
2,000₱66.99375₱133,987.50
Manufacturers Standard Package