
CSAC0750-100M | |
|---|---|
DigiKey Part Number | 4044-CSAC0750-100MTR-ND - Tape & Reel (TR) 4044-CSAC0750-100MCT-ND - Cut Tape (CT) 4044-CSAC0750-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0750-100M |
Description | FIXED IND 10UH 4.5A 69.0 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 69.0mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0750-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69.0mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0750 | |
Size / Dimension | 0.289" L x 0.262" W (7.35mm x 6.65mm) | |
Height - Seated (Max) | 0.190" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱43.65000 | ₱436.50 |
| 100 | ₱35.87890 | ₱3,587.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱30.62434 | ₱24,499.47 |
| 1,600 | ₱28.34245 | ₱45,347.92 |
| 2,400 | ₱27.08285 | ₱64,998.84 |
| 4,000 | ₱25.57077 | ₱102,283.08 |
| 5,600 | ₱24.61808 | ₱137,861.25 |
| 8,000 | ₱24.56438 | ₱196,515.04 |

