10 µH Shielded Molded Inductor 4.5 A 69.0mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAC0750-100M

DigiKey Part Number
4044-CSAC0750-100MTR-ND - Tape & Reel (TR)
4044-CSAC0750-100MCT-ND - Cut Tape (CT)
4044-CSAC0750-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAC0750-100M
Description
FIXED IND 10UH 4.5A 69.0 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4.5 A 69.0mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAC0750-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
69.0mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0750
Size / Dimension
0.289" L x 0.262" W (7.35mm x 6.65mm)
Height - Seated (Max)
0.190" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱43.65000₱436.50
100₱35.87890₱3,587.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱30.62434₱24,499.47
1,600₱28.34245₱45,347.92
2,400₱27.08285₱64,998.84
4,000₱25.57077₱102,283.08
5,600₱24.61808₱137,861.25
8,000₱24.56438₱196,515.04
Manufacturers Standard Package