
CSAC1040-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAC1040-1R5MTR-ND - Tape & Reel (TR) 4044-CSAC1040-1R5MCT-ND - Cut Tape (CT) 4044-CSAC1040-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC1040-1R5M |
Description | FIXED IND 1.5UH 18A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 4.6mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC1040-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.86800 | ₱518.68 |
| 100 | ₱42.65570 | ₱4,265.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱35.75903 | ₱28,607.22 |
| 1,600 | ₱33.72093 | ₱53,953.49 |
| 2,400 | ₱32.58427 | ₱78,202.25 |
| 4,000 | ₱31.20807 | ₱124,832.28 |
| 5,600 | ₱30.33456 | ₱169,873.54 |
| 8,000 | ₱29.77500 | ₱238,200.00 |

