
CSM2214-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSM2214-6R8MTR-ND - Tape & Reel (TR) 4044-CSM2214-6R8MCT-ND - Cut Tape (CT) 4044-CSM2214-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2214-6R8M |
Description | FIXED IND 6.8UH 36.5A 1.87 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 36.5 A 1.87mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSM2214-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.846" W (22.30mm x 21.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱444.24000 | ₱444.24 |
| 10 | ₱365.33900 | ₱3,653.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₱295.94858 | ₱35,513.83 |
| 240 | ₱279.10342 | ₱66,984.82 |
| 360 | ₱269.71022 | ₱97,095.68 |
| 600 | ₱260.53125 | ₱156,318.75 |

