6.8 µH Shielded Wirewound Inductor 36.5 A 1.87mOhm Max 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2214-6R8M

DigiKey Part Number
4044-CSM2214-6R8MTR-ND - Tape & Reel (TR)
4044-CSM2214-6R8MCT-ND - Cut Tape (CT)
4044-CSM2214-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM2214-6R8M
Description
FIXED IND 6.8UH 36.5A 1.87 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 36.5 A 1.87mOhm Max 3-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSM2214-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
1.87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
0.878" L x 0.846" W (22.30mm x 21.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱444.24000₱444.24
10₱365.33900₱3,653.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120₱295.94858₱35,513.83
240₱279.10342₱66,984.82
360₱269.71022₱97,095.68
600₱260.53125₱156,318.75
Manufacturers Standard Package