
CSUS0704-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-2R0MTR-ND - Tape & Reel (TR) 4044-CSUS0704-2R0MCT-ND - Cut Tape (CT) 4044-CSUS0704-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-2R0M |
Description | FIXED IND 2UH 5.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 5.4 A 14mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱96.82800 | ₱968.28 |
| 25 | ₱89.53920 | ₱2,238.48 |
| 50 | ₱84.43000 | ₱4,221.50 |
| 100 | ₱79.60050 | ₱7,960.05 |
| 250 | ₱73.65144 | ₱18,412.86 |
| 500 | ₱72.88920 | ₱36,444.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱65.49488 | ₱65,494.88 |
| 2,000 | ₱61.77062 | ₱123,541.24 |
| 3,000 | ₱59.69332 | ₱179,079.96 |
| 5,000 | ₱59.55000 | ₱297,750.00 |

