
CSUS0705-1R1N | |
|---|---|
DigiKey Part Number | 4044-CSUS0705-1R1NTR-ND - Tape & Reel (TR) 4044-CSUS0705-1R1NCT-ND - Cut Tape (CT) 4044-CSUS0705-1R1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0705-1R1N |
Description | FIXED IND 1.1UH 8.8A 6.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Wirewound Inductor 8.8 A 6.1mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.1mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱98.97200 | ₱989.72 |
| 25 | ₱91.56400 | ₱2,289.10 |
| 50 | ₱86.32360 | ₱4,316.18 |
| 100 | ₱81.39290 | ₱8,139.29 |
| 250 | ₱75.30456 | ₱18,826.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱68.24281 | ₱54,594.25 |
| 1,600 | ₱64.36015 | ₱102,976.24 |
| 2,400 | ₱62.19501 | ₱149,268.02 |
| 4,000 | ₱61.03875 | ₱244,155.00 |

