
CSUS1508-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSUS1508-6R8MTR-ND - Tape & Reel (TR) 4044-CSUS1508-6R8MCT-ND - Cut Tape (CT) 4044-CSUS1508-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1508-6R8M |
Description | FIXED IND 6.8UH 10.9A 8.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 10.9 A 8.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1508 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.25000 | ₱232.25 |
| 10 | ₱190.73900 | ₱1,907.39 |
| 25 | ₱176.45840 | ₱4,411.46 |
| 50 | ₱166.38280 | ₱8,319.14 |
| 100 | ₱156.88450 | ₱15,688.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱145.17100 | ₱36,292.75 |
| 500 | ₱136.90664 | ₱68,453.32 |
| 750 | ₱132.29708 | ₱99,222.81 |
| 1,250 | ₱126.71668 | ₱158,395.85 |
| 1,750 | ₱126.54375 | ₱221,451.56 |

