1.4 µH Shielded Drum Core, Wirewound Inductor 11 A 7.64mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-1R4N

DigiKey Part Number
4044-SPRH127-1R4NTR-ND - Tape & Reel (TR)
4044-SPRH127-1R4NCT-ND - Cut Tape (CT)
4044-SPRH127-1R4NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-1R4N
Description
FIXED IND 1.4UH 11A 7.64 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Drum Core, Wirewound Inductor 11 A 7.64mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
26.2A
Shielding
Shielded
DC Resistance (DCR)
7.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱55.38200₱553.82
100₱45.52600₱4,552.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱39.71508₱19,857.54
1,000₱37.44980₱37,449.80
1,500₱36.18655₱54,279.82
2,500₱34.65715₱86,642.88
3,500₱33.68590₱117,900.65
5,000₱32.68700₱163,435.00
12,500₱32.00812₱400,101.50
Manufacturers Standard Package