
SPRH127-270M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-270MTR-ND - Tape & Reel (TR) 4044-SPRH127-270MCT-ND - Cut Tape (CT) 4044-SPRH127-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-270M |
Description | FIXED IND 27UH 4.2A 52.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 4.2 A 52.9mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱55.38200 | ₱553.82 |
| 100 | ₱45.52600 | ₱4,552.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱39.71508 | ₱19,857.54 |
| 1,000 | ₱37.44980 | ₱37,449.80 |
| 1,500 | ₱36.18655 | ₱54,279.82 |
| 2,500 | ₱34.65715 | ₱86,642.88 |
| 3,500 | ₱33.68590 | ₱117,900.65 |
| 5,000 | ₱32.68700 | ₱163,435.00 |
| 12,500 | ₱32.00812 | ₱400,101.50 |

