100 µH Shielded Molded Inductor 3 A 220mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1054T-101MC

DigiKey Part Number
4044-VSHB1054T-101MCTR-ND - Tape & Reel (TR)
4044-VSHB1054T-101MCCT-ND - Cut Tape (CT)
4044-VSHB1054T-101MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1054T-101MC
Description
FIXED IND 100UH 3A 220 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 3 A 220mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1054
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱91.11000₱91.11
10₱74.73500₱747.35
100₱61.44370₱6,144.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱53.60452₱26,802.26
1,000₱50.54902₱50,549.02
1,500₱48.84489₱73,267.34
2,500₱46.78248₱116,956.20
3,500₱45.47289₱159,155.11
5,000₱44.66250₱223,312.50
Manufacturers Standard Package