
VSHB1054T-330MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-330MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-330MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-330MC |
Description | FIXED IND 33UH 5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 5 A 70mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱74.73500 | ₱747.35 |
| 100 | ₱61.44370 | ₱6,144.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱53.60452 | ₱26,802.26 |
| 1,000 | ₱50.54902 | ₱50,549.02 |
| 1,500 | ₱48.84489 | ₱73,267.34 |
| 2,500 | ₱46.78248 | ₱116,956.20 |
| 3,500 | ₱45.47289 | ₱159,155.11 |
| 5,000 | ₱44.66250 | ₱223,312.50 |

