
XGL4018-561MEC | |
|---|---|
DigiKey Part Number | 2457-XGL4018-561MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL4018-561MEC |
Description | FIXED IND 560NH 9.3A 8.2 MOHM |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 9.3 A 8.2mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XGL4018-561MEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |

