
24037 | |
|---|---|
DigiKey Part Number | F8545-ND |
Manufacturer | |
Manufacturer Product Number | 24037 |
Description | RELAY GEN PURPOSE SPST 750A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 750 A | |
Switching Voltage | - | |
Coil Current | 2.7 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 4.4 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,616.63000 | ₱2,616.63 |
| 5 | ₱2,411.89400 | ₱12,059.47 |
| 10 | ₱2,254.14600 | ₱22,541.46 |
| 50 | ₱2,045.69740 | ₱102,284.87 |
| 100 | ₱1,888.49720 | ₱188,849.72 |
| 250 | ₱1,754.07384 | ₱438,518.46 |

