
24213-03 | |
|---|---|
DigiKey Part Number | F8569-ND |
Manufacturer | |
Manufacturer Product Number | 24213-03 |
Description | RELAY GEN PURPOSE SPST 200A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24213-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,522.74000 | ₱16,522.74 |
| 5 | ₱14,253.41200 | ₱71,267.06 |
| 20 | ₱12,960.34300 | ₱259,206.86 |


