
2484-19 | |
|---|---|
DigiKey Part Number | F8595-ND |
Manufacturer | |
Manufacturer Product Number | 2484-19 |
Description | SWITCH KEYLCK 2POS SPST 175A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 175A (DC) AC 36 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2484-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Flat Key | |
Key Removable Positions | - | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱4,094.65800 | ₱81,893.16 |

