Buzzers Indicator, Internally Driven Piezo 12 V Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4112-RC000

DigiKey Part Number
F8730-ND
Manufacturer
Manufacturer Product Number
4112-RC000
Description
BUZZER PIEZO 12V 47.6X25.4MM PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
-
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Side
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
1.874" L x 1.000" W (47.60mm x 25.40mm)
Height - Seated (Max)
1.343" (34.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,742.72000₱3,742.72
10₱3,228.32500₱32,283.25
25₱3,043.14800₱76,078.70
50₱2,909.86320₱145,493.16
100₱2,782.15220₱278,215.22
Manufacturers Standard Package