Keylock Switch 3 Position 5A (DC) AC 12 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95524-A

DigiKey Part Number
F9261-ND
Manufacturer
Manufacturer Product Number
95524-A
Description
SWITCH KEYLOCK 3POS 5A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 5A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (DC)
Manufacturer
Cole Hersee
Voltage Rating - DC
12 V
Series
Actuator Type
Flat Key
Packaging
Bulk
Key Removable Positions
1 only
Part Status
Active
Contact Material
Bronze
Number of Positions
3
Mounting Type
Panel Mount
Switch Function
Off-On-Mom
Termination Style
Screw Terminal
Contact Timing
Not Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,146.03000₱3,146.03
10₱2,713.87200₱27,138.72
25₱2,558.26800₱63,956.70
50₱2,446.27820₱122,313.91
100₱2,338.99890₱233,899.89
Manufacturers Standard Package