
M-284-01 | |
|---|---|
DigiKey Part Number | F9380-ND |
Manufacturer | |
Manufacturer Product Number | M-284-01 |
Description | SWITCH SELECT 2POS SPST 175A 36V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M-284-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 63.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |

