
M-290-05 | |
|---|---|
DigiKey Part Number | F9387-ND |
Manufacturer | |
Manufacturer Product Number | M-290-05 |
Description | SWITCH SELECTOR DPST 17A 32V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch Position DPST 17A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M-290-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Switch Function | Off-On | |
Current Rating (Amps) | 17A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,755.48000 | ₱9,755.48 |
| 5 | ₱8,088.55800 | ₱40,442.79 |
| 10 | ₱7,457.86300 | ₱74,578.63 |
| 50 | ₱6,165.60460 | ₱308,280.23 |
| 100 | ₱5,674.73390 | ₱567,473.39 |

