
P6KE24CA-G | |
|---|---|
DigiKey Part Number | 641-P6KE24CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA-G |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.07A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.07A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.88570 | ₱29,657.10 |
| 6,000 | ₱9.04813 | ₱54,288.78 |
| 9,000 | ₱8.62132 | ₱77,591.88 |
| 15,000 | ₱8.14160 | ₱122,124.00 |
| 21,000 | ₱7.85757 | ₱165,008.97 |
| 30,000 | ₱7.58149 | ₱227,444.70 |
| 75,000 | ₱7.44375 | ₱558,281.25 |

