486V Clamp 6.17A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP300A-HF

DigiKey Part Number
641-3KP300A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP300A-HF
Description
TVS DIODE 300VWM 486VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
486V Clamp 6.17A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
6.17A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
250₱64.13060₱16,032.65
500₱58.71988₱29,359.94
750₱55.96351₱41,972.63
1,250₱52.86611₱66,082.64
1,750₱51.03129₱89,304.76
2,500₱49.24880₱123,122.00
6,250₱48.53325₱303,332.81
Manufacturers Standard Package