A5KP24CA-G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱75.91196
Datasheet
38.9V Clamp 128.53A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP24CA-G

DigiKey Part Number
641-1540-1-ND - Cut Tape (CT)
641-1540-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP24CA-G
Description
TVS DIODE 24VWM 38.9VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 128.53A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP24CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
128.53A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱200.68000₱200.68
10₱134.22600₱1,342.26
100₱88.13400₱8,813.40
Tape & Box (TB)
QuantityUnit PriceExt Price
250₱86.37132₱21,592.83
500₱63.86738₱31,933.69
Manufacturers Standard Package