
A5KP43CA-G | |
|---|---|
DigiKey Part Number | A5KP43CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP43CA-G |
Description | TVS DIODE 43VWM 69.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.05A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP43CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.05A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱80.44492 | ₱20,111.23 |
| 500 | ₱73.95276 | ₱36,976.38 |
| 750 | ₱70.64536 | ₱52,984.02 |
| 1,250 | ₱66.92896 | ₱83,661.20 |
| 1,750 | ₱64.72881 | ₱113,275.42 |
| 2,500 | ₱63.86738 | ₱159,668.45 |


