
ACGRKM4007-HF | |
|---|---|
DigiKey Part Number | 641-1634-2-ND - Tape & Reel (TR) 641-1634-1-ND - Cut Tape (CT) 641-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRKM4007-HF |
Description | DIODE STD 1000V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4007-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.34100 | ₱183.41 |
| 100 | ₱9.51610 | ₱951.61 |
| 500 | ₱6.78990 | ₱3,394.95 |
| 1,000 | ₱5.61616 | ₱5,616.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.84713 | ₱12,117.83 |
| 5,000 | ₱4.22805 | ₱21,140.25 |
| 7,500 | ₱4.12777 | ₱30,958.27 |
| 12,500 | ₱3.85455 | ₱48,181.88 |
| 17,500 | ₱3.69271 | ₱64,622.42 |
| 25,000 | ₱3.53536 | ₱88,384.00 |
| 62,500 | ₱3.38859 | ₱211,786.88 |
| 125,000 | ₱2.97750 | ₱372,187.50 |

