
CDBQC0240LR-HF | |
|---|---|
DigiKey Part Number | 641-1888-2-ND - Tape & Reel (TR) 641-1888-1-ND - Cut Tape (CT) 641-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0240LR-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.75400 | ₱87.54 |
| 100 | ₱7.06260 | ₱706.26 |
| 500 | ₱5.21658 | ₱2,608.29 |
| 1,000 | ₱4.52223 | ₱4,522.23 |
| 2,000 | ₱4.11401 | ₱8,228.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.18771 | ₱15,938.55 |
| 10,000 | ₱2.67975 | ₱26,797.50 |
| 15,000 | ₱2.63390 | ₱39,508.50 |
| 25,000 | ₱2.38841 | ₱59,710.25 |
| 35,000 | ₱2.31129 | ₱80,895.15 |









