
ACZRW5231B-G | |
|---|---|
DigiKey Part Number | ACZRW5231B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5231B-G |
Description | DIODE ZENER 5.1V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5231B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.16508 | ₱9,495.24 |
| 6,000 | ₱2.83984 | ₱17,039.04 |
| 9,000 | ₱2.67393 | ₱24,065.37 |
| 15,000 | ₱2.48728 | ₱37,309.20 |
| 21,000 | ₱2.37670 | ₱49,910.70 |
| 30,000 | ₱2.26915 | ₱68,074.50 |

