
ATV02W120-HF | |
|---|---|
DigiKey Part Number | 641-1659-2-ND - Tape & Reel (TR) 641-1659-1-ND - Cut Tape (CT) 641-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W120-HF |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W120-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.05A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱17.21000 | ₱172.10 |
| 100 | ₱11.55270 | ₱1,155.27 |
| 500 | ₱9.30766 | ₱4,653.83 |
| 1,000 | ₱7.50330 | ₱7,503.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.35950 | ₱16,078.50 |
| 6,000 | ₱5.12130 | ₱30,727.80 |
| 9,000 | ₱4.91288 | ₱44,215.92 |

