
ATV02W450-HF | |
|---|---|
DigiKey Part Number | ATV02W450-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W450-HF |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W450-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.04556 | ₱21,136.68 |
| 6,000 | ₱6.41016 | ₱38,460.96 |
| 9,000 | ₱6.08621 | ₱54,775.89 |
| 15,000 | ₱5.72212 | ₱85,831.80 |
| 21,000 | ₱5.50650 | ₱115,636.50 |
| 30,000 | ₱5.29691 | ₱158,907.30 |
| 75,000 | ₱4.91288 | ₱368,466.00 |

