113V Clamp 1.77A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV02W700B-HF

DigiKey Part Number
641-2019-2-ND - Tape & Reel (TR)
641-2019-1-ND - Cut Tape (CT)
641-2019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV02W700B-HF
Description
TVS DIODE 70VWM 113VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 1.77A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ATV02W700B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
1.77A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱12.50600₱125.06
100₱8.99210₱899.21
500₱6.66960₱3,334.80
1,000₱5.89545₱5,895.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.77635₱17,329.05
6,000₱5.41905₱32,514.30
9,000₱4.91288₱44,215.92
Manufacturers Standard Package